Ring 8EASH1-BEU4 Solar Panel USB-C Cable Adjustable Black Holder

Order Code:

10-4814

Brand: ring MPN: 8EASH1-BEU4 EAN-13: 0840268912222
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £60.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The product is a Ring solar panel with USB-C cable in black, model number 8EASH1-BEU4. It is designed to provide a continuous power supply to network IP cameras, ensuring they remain operational without frequent battery replacements. This accessory is ideal for outdoor surveillance setups, enhancing the reliability of IP CCTV and wi-fi cameras by utilising sustainable solar energy.
Type Solar panel
Depth 12mm
Factory colour Black
Height 205mm
Width 169mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot