Ring 4SP1SZ-0EU0 Alarm Motion Detector 2nd Gen: Wireless Pet Safe Easy Setup

MPN
4SP1SZ-0EU0
Brand
ring
EAN-13
0840080582931
Order Code
10-4810
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ring Alarm Motion Detector (2nd Gen) is a wireless alarm system extension designed by Ring. It features motion detection capabilities to enhance home security. Typically used for home protection, it allows for quick alerts in case of any movement detection.
Type Wireless alarm system extension
Power Source battery-powered
App compatibility Yes
Component Motion detector
Depth 36mm
Dimensions (W x H x D) 66 x 66 x 36 mm
Frequency 2.4 GHz
Height 66mm
Hub Required
Rack size 483 mm (19")
Width 66mm

Reviews

Be the first to submit a review

Trustpilot