Rigol MSO5074 Oscilloscope, 70MHz, 4-Ch, 8GS/s, 9" Display, USB/LAN/HDMI

Order Code:

10-4793

Brand: Rigol MPN: MSO5074 EAN-13: 4053199916733
Qty Unit Price (Inc VAT)
1+ £966.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/05/2026

Rigol's MSO5074 is a digital storage oscilloscope with a 70 MHz bandwidth and an 8 GS/s sample rate. This device is ideal for capturing transient signals and conducting detailed signal analysis in electronic and engineering applications. Its advanced features make it a preferred tool for research, development, and troubleshooting in both educational and professional environments.
No. of Channels 4
Bandwidth 70MHz
Type Digital
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 100Mpixel
Channel sample rate 8GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Width 367mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot