Rigol DS2072A-S 2 Channel Digital Storage Oscilloscope 70MHz

Rigol DS2072A-S 2 Channel Digital Storage Oscilloscope 70MHz

MPN
DS2072A-S
Brand
Rigol
EAN-13
4016138860696
Order Code
63-2167
Country of Origin
China

Discontinued


This 70MHz 2-channel digital storage oscilloscope from Rigol is the new mainstream digital scope which meets the customer's applications via its innovative technology, industry leading specifications, powerful trigger functions and broad analysis capabilities.

Features include:
Full bandwidth, lower overshoot, perfect frequency response design
UltraVision: deeper memory (Std.14Mpts, Opt.56Mpts)
UltraVision: deeper memory with multi-level intensity grading display (up to 256 levels)
Std. serial bus trigger functions (RS232, I2C, SPI)
Optional serial bus decoding function with listing display
Versatile trigger functions (Runt, Nth Edge,Setup/Hold …)
Std. advanced math function
Built-in 2 Ch waveform generator
Arb function of the built-in 2CH source
Automatic measurements with statistics


  • Wider vertical range (500uV/div ~ 10V/div), lower noise floor, better for small signal capturing
  • Max. sample rate 2G Sa/s
  • Standard memory depth up to14Mpts, optional memory depth up to 56Mpts
  • Innovative "UltraVision" technology
  • Waveform capture rate up to 50,000 wfs/s
  • Up to 256 levels intensity grading waveform display
  • Up to 65,000 frames hardware based Real Time waveform, record, replay and analysis functions (std.)
  • A variety of trigger and serial bus decording functions (RS232, I2C, SPI, CAN)
  • Built-in 2 Ch waveform generator
  • Complete connectivities: USB Host and Device, LAN (LXI), AUX
  • Compact size, lightweight, easy to use
  • 8in TFT (800 x 480) WVGA
  • Manufacturer's part DS2072A-S

No. of Channels 2
Bandwidth 70MHz
Accuracy ±2%

Questions

*Question functionality currently disabled
Question by: Product code: 63-2167

Q. How long is the warranty on Rigol products?

A. Hi John, thank you for your question. A one year warranty from us; the manufacturer does offer a 3 year warranty with them excluding probes and accessories.


Trustpilot