Rigol DP932U Bench PSU, 210W 3-Channel, 0-32V DC, USB/LAN, Low Noise

MPN
DP932U
Brand
Rigol
EAN-13
6973332406953
Order Code
10-4781
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £492.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rigol DP932U Bench PSU is an adjustable power supply unit offering a voltage range of 0 - 32 V DC and a current output of 0 - 3 A. It features USB and LAN connectivity, providing efficient programmability for lab use. This bench PSU is ideal for various laboratory and industrial applications requiring precise voltage control.
Type Bench PSU (adjustable voltage)
Output Current 210W
Output Voltage 32V DC
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 419 x 239 x 157 mm
Height 157mm
Length 419mm
Max. output current 3A
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 6V DC
Output voltage 3 (min.) 0V DC
Technology Linear regulated PSU
Weight 9.150g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot