Rigol DP822A Bench PSU 2 Outputs 20V DC 5A Adjustable Voltage

MPN
DP822A
Brand
Rigol
EAN-13
6973332406465
Order Code
10-4778
Country of Origin
China
  • 1 Year Manufacturers Warranty
View Full Product Range (8)

Discontinued


The Rigol DP822A is a bench PSU with adjustable voltage, providing up to 20 V DC and 5 A. It features two outputs and is ideal for laboratory and industrial applications where precision and programmability are required. This versatile power supply unit is suitable for testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 180W
Output Voltage 20V DC
Number of Outputs 2
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 418 x 239 x 157 mm
Height 157mm
Length 418mm
Mains Supply IEC 320 C14
Max. output current 5A
Output current (min.) 0A
Output current 2 (max.) 16A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 5V DC
Output voltage 2 (min.) 0V DC
Technology Linear regulated PSU
Weight 10.5kg
Width 239mm

Trustpilot