Rigol DM858 Bench Multimeter 500000 Counts, CAT I 1000V, CAT II 300V

MPN
DM858
Brand
Rigol
EAN-13
6973332408049
Order Code
10-4772
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Basic Accuracy:

    0.03% 0.06%
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £388.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rigol's DM858 is a digital multimeter with CAT I 1000 V and CAT II 300 V protection ratings. It features a 500,000 count display for precise voltage, current, and frequency measurements. This Bench multimeter is ideal for laboratory and workshop applications where accuracy is crucial.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V AC
Display Counts Digital
Basic Accuracy 0.03%
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dimensions (L x W x H) 80 x 266 x 165 mm
Height 165mm
Length 80mm
Measurement type (details) True RMS
Voltage metering DC
Weight 2kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot