Rigol DL3031 DC Load 350W 150V 60A Programmable USB/RS232 Display

MPN
DL3031
Brand
Rigol
EAN-13
2050005354804
Order Code
10-4770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £891.29 £757.60
10+ £726.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rigol's DL3031 is an electrical load featuring a 150 V DC, 60 A, and 350 W capacity. This product is ideal for testing power supplies, batteries, and other DC power sources. Common applications include research labs and electronic development environments.
Wattage 350W
Current (A) 60A
Voltage 230V AC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 418mm
Dim (W x H x D) 239 x 157 x 418 mm
Height 157mm
Inputs Laboratory jacks, screw terminals
Load connection Screw terminals (front)
Load input voltage (min.) 0V DC
Min. load input current 0A
Minimum Input Volage 115V AC
Non-stop power rating 0W
Weight 9000g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot