Rigol DL3021 Electronic Load 150V DC 40A 200W 4 Modes USB RS232 Battery Test

MPN
DL3021
Brand
Rigol
EAN-13
2050005354798
Order Code
10-4768
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £409.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rigol DL3021 is an electrical load designed by Rigol, capable of 150 V DC, 40 A, and 200 W. It features precision and reliability for testing power supply units and battery discharge experiments. This versatile product is ideal for electronic engineers and technicians in laboratory settings.
Wattage 200W
Current (A) 40A
Voltage 230V AC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 418mm
Dim (W x H x D) 239 x 157 x 418 mm
Height 157mm
Inputs Laboratory jacks, screw terminals
Load connection Screw terminals (front)
Load input voltage (min.) 0V DC
Min. load input current 0A
Minimum Input Volage 115V AC
Non-stop power rating 0W
Weight 9000g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot