Rigol DG922 Pro Waveform Generator 1µHz-200MHz 2-Channel Multi-Shape

MPN
DG922 Pro
Brand
Rigol
EAN-13
6973332408117
Order Code
10-4757
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £984.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DG922 Pro is a mains-powered signal generator capable of producing frequencies from 1 µHz to 200 MHz. It features multiple waveform outputs, including sinus, rectangle, ramp, pulse, and arbitrary shapes, making it versatile for a wide range of testing scenarios. Typical applications include research, development, and testing in electronics and communications.
Type Mains-powered
Frequency Range 1 μHz - 60MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 50MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 200MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot