Rigol DG852 Pro Series Waveform Generator 1 µHz-50 MHz 2-Channel

MPN
DG852 Pro
Brand
Rigol
EAN-13
6973332408087
Order Code
10-4754
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £468.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rigol DG852 Pro is a versatile mains-powered signal generator that operates from 1 µHz to 50 MHz across two channels. Capable of producing sinus, rectangle, ramp, pulse, arbitrary, and noise waveforms, it is ideal for testing and development environments. Typical applications include electronics design, testing, and education settings where precise waveform generation is required.
Type Mains-powered
Frequency Range 1 μHz - 40MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 15MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 50MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot