Rigol DG822 Pro Waveform Generator 2-Ch 1µHz-25MHz Sinus/Noise

MPN
DG822 Pro
Brand
Rigol
EAN-13
6973332408070
Order Code
10-4753
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £341.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rigol DG822 Pro is a mains-powered function generator that provides versatile waveform options, including sinus, rectangle, ramp, pulse, arbitrary, and noise, with a range from 1 µHz to 25 MHz. As a dual-channel device, it is ideal for precise signal generation in laboratory settings and electronic testing environments. This signal generator is designed for engineers and technicians who require reliable performance in developing and testing circuits.
Type Mains-powered
Frequency Range 1 μHz - 20MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 10MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 25MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot