Rigol DG821 Pro Waveform Generator 1µHz-25MHz 1-Channel Mains-Powered

MPN
DG821 Pro
Brand
Rigol
EAN-13
6973332408063
Order Code
10-4752
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £352.41 £315.70
10+ £309.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rigol DG821 Pro is a versatile mains-powered signal generator offering a range of waveforms including sinus, rectangle, ramp, pulse, arbitrary, and noise across a frequency range of 1 µHz to 25 MHz. This function generator is ideal for educational, industrial, and research applications where precise and reliable waveform generation is required. As a one-channel device, it provides essential capabilities for both simple and complex electronic testing and development.
Type Mains-powered
Frequency Range 1 μHz - 20MHz
Manufacturers Warranty 1 Year
Number of Channels 1-channel
ARB frequency range 1 µHz - 10MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 25MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot