Rigol DG2102 Generator 0.000001Hz-100MHz 2-Channels 16Mpts 16Bit 1ppm

MPN
DG2102
Brand
Rigol
EAN-13
6938215603546
Order Code
10-4751
Country of Origin
China
  • 1 Year Manufacturers Warranty
View Full Product Range (10)

Discontinued


The Rigol DG2102 is a mains-powered function generator capable of producing waveforms from 0.000001 Hz to 100 MHz, including sinus, rectangle, and noise. It is designed for versatile applications as a signal or pulse generator, ideal for electronics testing and waveform analysis. This precision instrument is commonly used in research labs and educational institutions.
Type Mains-powered
Frequency Range 1 μHz - 2MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 20MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 262 mm x 112 mm
Distortion factor (sine) <1%
Frequency reading (external) 1 µHz - 250 MHz
Height 112mm
Internal modulation AM, FM, PM, ASK, FSK, PSK, PWM
Max. frequency 100MHz
Min. frequency 0.000001Hz
Signal output type Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary
Voltage Supply Mains
Weight 3.2kg
Width 262mm

Trustpilot