Rigol DG2052 Waveform Generator 0.000001Hz-50MHz 2-Ch 16Mpts 16Bit

MPN
DG2052
Brand
Rigol
EAN-13
6938215603522
Order Code
10-4749
Country of Origin
China
  • 1 Year Manufacturers Warranty
View Full Product Range (10)

Discontinued


The Rigol DG2052 is a mains-powered, dual-channel function generator capable of generating waveforms from 0.000001 Hz to 50 MHz. It features sinusoidal, rectangular, noise, pulse, and arbitrary waveforms, making it versatile for a variety of signal processing applications. Ideal for both research and development, this generator supports applications in electronics testing, education, and engineering design.
Type Mains-powered
Frequency Range 1 μHz - 1.5MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 15MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 262 mm x 112 mm
Distortion factor (sine) <1%
Frequency reading (external) 1 µHz - 250 MHz
Height 112mm
Internal modulation AM, FM, PM, ASK, FSK, PSK, PWM
Max. frequency 50MHz
Min. frequency 0.000001Hz
Signal output type Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary
Voltage Supply Mains
Weight 3.2kg
Width 262mm

Trustpilot