The Riello NETMAN 102 Ethernet SNMP Adapter is a device that allows UPS management through a LAN (Local Area Network); the accessory supports all the main network protocols (SNMP, TCP/IP, HTTP and so on) and is compatible with Ethernet 10/100Mbps IPv4/6 networks. The UPS can therefore be integrated easily into medium and large-sized networks.
The NETMAN 102 Adapter can manage a modem for remote support or, alternatively, makes available an RS-232 serial line for the local monitoring of the UPS.
The device also records UPS values and events in the history log archive. The NetMan 102 is an expansion card which is inserted in the UPS slot (for the models that support it) as shown in the figure below. The two products have the same functionalities and the description in this manual is valid for both products (unless otherwise specified).
- Compatible with 10/100Mbps Ethernet and IPv4/6 networks
- Compatible with PowerShield and Teleguard
- SNMP with RFC1628 for PowerNETGuard and NMS connectivity
- HTTP for UPS monitoring by means of web browser
- SMTP for detailed Email reporting of alarms and UPS status
- Provides a serial port for UPS monitoring
- Modem management for Teleguard and PowerShield
- Data and event logging capabilities for historical monitoring
- BootP protocol to start computers through TCP/IP
- Other standards supported: DHCP, DNS, RARP, FTP, NTP, ICMP, IGMP
- Configurable via multiuser multisession Telnet and Serial terminal, with export/import capabilities
- Firmware upgradeable through the serial port and TFTP networking