RIDGID 97212 Stainless Steel Tubing & Conduit Cutter 28mm Capacity 97212

MPN
97212
Brand
RIDGID
EAN-13
0095691972125
Order Code
96-9265
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Stainless Steel Tubing & Conduit Cutter has been designed for optimised performance on Stainless Steel tubes. The cutter has a contoured frame that allows for easy alignment, even whilst adjusting the cutter to make a cut. It is fitted with an ergonomic, X-CEL knob that allows for easy and quick adjustments.

There are six individual bearings in the 15-SI, that replace the traditional rollers. The bearings create a smoother cut, and allow for increased speed and reduced drag around the tube when cutting.

Capacity: 5-28mm (3/16 - 1.1/8in).
Std. Wheel: E-1525.
Weight: 0.68kg.


Type Cutter
Cutting Capacity 28mm

Reviews

Be the first to submit a review

Trustpilot