RIDGID 80475 734 Tongue & Groove Pliers 250mm - 51mm Capacity 80475

MPN
80475
Brand
RIDGID
EAN-13
0095691804754
Order Code
96-9283
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.69 £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

RIDGID Tongue & Groove (Slip Joint) Pliers feature a flush rivet design which provides a stronger tool and allows access to tighter areas. The pliers have been forged and heat-treated for extended life and durability.

Professional quality tools, precision crafted for ultimate balance, high strength and exacting performance. They are fitted with cushioned grips that are designed for comfort only. They are NOT intended as insulation against electric shock.

RIDGID 734 Tongue & Groove Pliers

Length: 254mm (10in).
Capacity: 51mm (2in).
Weight: 0.40kg.


Type Plier

Reviews

Be the first to submit a review

Trustpilot