RIDGID 40130 40-A Portable TRISTAND® Yoke Vice 3-60mm Capacity 40130

MPN
40130
Brand
RIDGID
EAN-13
0095691401304
Order Code
96-9235
Country of Origin
USA

Discontinued


The RIDGID Portable TRISTAND® Vices features integral folding legs for easy transport and setup, tool hangers and a base which overhangs the front legs for clear tool swing.

Model 425 features a quick grab, self-locking latch and carrying handle for ease of transport.

Model 40-A integrates a yoke style vice into the base and a rugged tool tray.

Model 460-6 has an optimised base layout to maximise working area, convenient lug to clamp the weld ground, rugged leg chain for tough demands and a durable tool tray.

Model 460-12 has all the features of the 460-6 but a capacity of 12in and an adjustable rear leg.

40-A Portable TRISTAND® Yoke Vice integrates a yoke style vise into the base and a rugged tool tray.

Capacity: 3-60mm (1/8 - 2.1/2in).
Weight: 22.0kg.


Type Vice

Trustpilot