RIDGID 40043 CA-25 Micro SeeSnake® Hand Held Inspection Camera 40043

MPN
40043
Brand
RIDGID
EAN-13
0095691400437
Order Code
96-9162
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £149.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID® CA-25 Micro SeeSnake® Hand Held Inspection Camera has been designed for visual detection, diagnosis, and confirmation in hard to reach areas. The rugged 17mm aluminium camera head combined with a one-handed pistol grip design makes this tool ideal for the most demanding environments.

A crisp 2.4in colour LCD screen with 180° digital rotation allows for easy viewing, aided by 4 adjustable LCD's in the camera head. It also features video out, cable included, for transferring live images to external devices.

Supplied with: 4 x AA Batteries, 1 x RCA Cable, 1 x Mirror, 1 x Magnet & Hook and 1 x Carry Case.


Type Camera
Probe Length 1.2m
Resolution 480 x 234pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot