RIDGID 38758 CL-100 Micro Self-Levelling Cross Line Laser 38758

MPN
38758
Brand
RIDGID
EAN-13
0095691387585
Order Code
96-9167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ridgid CL-100 Micro Self-Levelling Cross Line Laser has a 360° swivel base and provides instant projection of super-bright vertical and horizontal lines. Its outer casing is IP54 rated, meaning it is protected against splash and dust damage. Uses single knob operation, making it very easy to use and allowing rapid levelling and alignment.

Supplied with: 1 x Elevating Tripod, 1 x Laser Enhancing Glasses and 1 x Plastic Carrying Case.

Specification

Level Accuracy: 2mm @10m.
Self-Levelling Range:±6°.
Working Range: 30m.
Power: 3 x AA batteries 1.5V (supplied).
Tripod Thread: 1/4in.
Laser: Class 2.
Weight: 0.50kg.


Type Level
Accuracy ± 0.2 mm/m

Reviews

Be the first to submit a review

Trustpilot