RIDGID 37423 DM-100 Micro Digital Multimeter 37423

MPN
37423
Brand
RIDGID
EAN-13
0095691374233
Order Code
96-9172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ridgid DM-100 Micro Digital Multimeter is a True RMS and AutoRanging unit, which provides accurate and fast measurements in all applications. It features 11 different electrical functions ranging from AC/DC Voltage and Current (1,000 volt) to temperature measurements.

The multimeter has a double moulded water-resistant (1m) IP67 housing. It is also drop-proof and perfectly suitable for use in the harshest job site conditions. An extra large backlit LCD display provides easy and clear readings.

The DM-100 is rated for industrial use (CAT III-1000V and IV-600V).

Supplied in a soft carrying case with double-moulded test leads, Type K temperature probe and a 9V battery.

Functions and Range:

Voltage AC/DC: 400.0mV - 1,000V.
Current AC/DC: 400.0µA - 10A.
Resistance: 400.0 - 40.00M.
Capacitance: 4.000nF - 200.0µF.
Frequency: 9.999Hz - 9.999MHz.
Duty Cycle: 0.1% - 99.9%.
Diode Check: 1.5V.
Continuity Test: 150.
Temperature: -20°C - 760°C.

Specifications:

Power Source: 9V battery (included).
Display: 4000 Count Backlit LCD.
Overload Protection: CAT III and IV1,000V/600V.
Fuses: 0.5A and 10A - 1,000V.
Insulation: Class II, double moulded.
IP Rating: IP-67 water-resistant (1m).
Polarity Indication: Yes, automatic.
Auto Power-Off: Yes, after 15 minutes.
AutoRanging: Yes.
Manual Ranging: Yes.
True RMS: Yes.


Type Multimeter

Reviews

Be the first to submit a review

Trustpilot