RIDGID 36813 Micro LM-400 Advanced Laser Distance Measure 70m

MPN
36813
Brand
RIDGID
EAN-13
0095691368133
Order Code
96-9132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RIDGID Micro LM-400 Advanced Laser Distance Measure features Bluetooth® technology, allowing it to be connected to smartphones and tablets to easily view, store and share data. This helps to avoid time-consuming paperwork and costly writing errors. Android® and iOS® Apps easily and quickly transfer and overlay measurements from the Micro LM-400 onto a photo or sketch.

The LM-400 has an easy-to-read backlit 4-line display. It has a long measuring range of up to 7m and can measure angles of up to 65°. Its inclination sensor can provide instant simultaneous horizontal, vertical and diagonal distance measurements.

Functions: Distance, Volume and area calculation, Addition and subtraction, Continuous measurement, Stake out, Self-triggering timer, Indirect measurements, Angle measurements, Bluetooth® connection, Transfer/overlay data to sketches and RIDGIDSketch App for iOS® and Android®.

Specification:

Accuracy: ±1.5mm.
Operating Range: 70m.
Power: 2 x AAA batteries (supplied).
Protection Class: IP54 (dust & water splash).


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0 - 70m

Reviews

Be the first to submit a review

Trustpilot