RIDGID 32825 2-A Heavy-Duty 3 Wheel Pipe Cutter 50mm Capacity 32825

MPN
32825
Brand
RIDGID
EAN-13
0095691328250
Order Code
96-9194
Country of Origin
USA

Discontinued


The RIDGID Heavy-Duty Pipe Cutter has an extra-long shank that protects the adjustment threads and an extra-large handle for quick, easy adjustment. Provides a fast, clean cut on metallic pipes such as copper.

Can be converted to a 3-wheel cutter by replacing rollers with a cutter wheel. Model 3-S has a second handle making two-man leverage possible on large pipe sizes.

RIDGID 2-A Heavy-Duty 3 Wheel Pipe Cutter

Capacity: 3-50mm (1/8 - 2in).
Weight: 3.2kg.


Type Cutter

Trustpilot