Christmas Opening Hours and Delivery Dates here

RIDGID 31395 Heavy-Duty Raprench Wrench 250mm (10in)

Order Code:

96-9127

Brand: RIDGID MPN: 31395 EAN-13: 0095691313959
Qty Unit Price (Ex VAT)
1+ £70.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Heavy-Duty Raprench® Wrench has a deeper and broader hook jaw housing that provides a smooth, flat surface. This surface is ideal for occasional use as a hammer. Graduations on the hook jaw show approximated sizes of the opening for different pipe sizes and there is a knurled adjustment nut for easy one-handed operation.

There is a large flange that prevents the nut from being inadvertently rotated when wrench is set down. It has a sturdy, cast-iron housing with a I-beam handle with full floating forged hook jaw.

Specification

Size: 250mm (10in).
Capacity: 40mm (1.1/2in).
Weight: 0.9kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot