RIDGID 31305 E110 Offset Hex Wrench 29-67mm Capacity 240mm 31305

MPN
31305
Brand
RIDGID
EAN-13
0095691313058
Order Code
96-9173
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £68.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID E110 Offset Hex Wrench design gives multi-sided, secure grip on all hex nuts, square nuts, unions and valve packing nuts.

The extra-wide opening is ideal for securing drain nuts on sinks and tubs and the thin, smooth jaws slip into the tightest places.

Specification

Size: 240mm (9 1/2in).
Pipe Capacity: 29-67mm (1.1/8 - 2.5/8 in).
Weight: 0.6kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot