RIDGID 31100 Aluminum Straight Pipe Wrench 450mm (18in)

MPN
31100
Brand
RIDGID
EAN-13
0095691311009
Order Code
96-9150
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £113.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

Specification:

Size: 450mm (18in)
Pipe capacity: 65mm (2.1/2in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot