RIDGID 31095 Aluminum Straight Pipe Wrench 350mm (14in)

MPN
31095
Brand
RIDGID
EAN-13
0095691310958
Order Code
96-9149
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £162.33 £86.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

Specification:

Size: 350mm (14in)
Pipe capacity: 50mm (2in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot