RIDGID 31035 Heavy-Duty Straight Pipe Wrench 900mm (36in)

MPN
31035
Brand
RIDGID
EAN-13
0095691310354
Order Code
96-9205
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £304.58 £288.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

RIDGID Heavy-Duty Straight Pipe Wrench

Size: 900mm (36in)
Capacity: 125mm (5in)
Weight: 8.7kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot