RIDGID 31025 Heavy-Duty Straight Pipe Wrench 450mm (18in)

MPN
31025
Brand
RIDGID
EAN-13
0095691310255
Order Code
96-9203
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £121.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

Specification:

Size: 450mm (18in)
Pipe capacity: 65mm (2.1/2in)
Weight: 2.6kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot