RIDGID 20220 1233 Pipe Threading Machine 110 Volt 20220

MPN
20220
Brand
RIDGID
EAN-13
0095691202208
Order Code
96-9119
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6452.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Ridgid 110/115 Volt Power Threader has a universal 1.7kW (50-60Hz) motor and features a hammer-type chuck with replaceable, rocker action jaw inserts. Its through-the-head oiling system has adjustable flow and an integral oil reservoir. The gerotor pump is self-priming and ensures a constant flow of the oil.
Supplied with: Die heads, dies, cutter wheel, reamer and 5 litres of cutting oil.
Spindle speed: 36 RPM.
Capacity: 1/8 - 3in.


Type Threading

Reviews

Be the first to submit a review

Trustpilot