RIDGID 18681R 175 Water Pump Pliers 175mm - 25mm Capacity 18681

MPN
18681R
Brand
RIDGID
EAN-13
0095691186812
Order Code
96-9290
Country of Origin
Slovenia

Discontinued


The RIDGID Water Pump Pliers are made from extremely durable chrome-vanadium steel and a new jaw design that provides instant grip on pipe so there is no need to continually squeeze both handles.

RIDGID 175 Water Pump Pliers 25mm

Length: 175mm (6.3/4in).
Capacity: 25mm (1in).
Weight: 0.2kg.


Type Plier

Trustpilot