RIDGID 12891 300C Pipe Threading Machine 115 Volt 12891

MPN
12891
Brand
RIDGID
EAN-13
0095691128911
Order Code
96-9126
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5491.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Ridgid 115 Volt threading machine with a universal, 1,500 Watt reversible, single phase motor. It features recessed forward/off/reverse switches and an integral safety foot switch. The machine has a hammer-type chuck with replaceable, rocker action jaw inserts. It is a single speed threader (38 rpm) and has a rear centring device with cam action.

Supplied with: Stand, universal die head, universal alloy die set, pipe cutter and cutter wheel, reamer, carriage with lever and oiler.

Pipe Capacity: 1/8in - 2in (3mm-50mm).
Bolt Capacity: 1/4in - 2in (6mm-50mm).
Spindle Speed: 38 RPM.
Weight: 95kg.


Type Threading

Reviews

Be the first to submit a review

Trustpilot