RIDGID 12698 Aluminium RapidGrip® Wrench 450mm (18in)

MPN
12698
Brand
RIDGID
EAN-13
0095691126986
Order Code
96-9147
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Aluminium RapidGrip® Wrench has all the great benefits of the heavy-duty RapidGrip® wrench but it is 35% lighter than heavy-duty models. It offers quick one-handed operation with a spring-loaded jaw design that provides a rapid ratcheting action. The unique combination heel/hook jaw design bites the workpiece aggressively and ensures a secure grip.

The RIDGID Aluminium RapidGrip® Wrench

Specification:

Size: 450mm (18in)
Capacity: Pipe: 80mm (3in), Fittings: 65mm (2.1/2in)
Weight: 1.9kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot