Aluminium RapidGrip® Wrench 350mm (14in)

RIDGID Brand: RIDGID

The RIDGID Aluminium RapidGrip® Wrench has all the great benefits of the heavy-duty RapidGrip® wrench but it is 35% lighter than heavy-duty models. It offers quick one-handed operation with a spring-loaded jaw design that provides a rapid ratcheting action. The unique combination heel/hook jaw design bites the workpiece aggressively and ensures a secure grip.

The RIDGID Aluminium RapidGrip® Wrench

Specification:

Size: 350mm (14in)
Capacity: Pipe: 50mm (2in), Fittings: 40mm (1.1/2in)
Weight: 0.9kg

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 12693 Aluminium RapidGrip® Wrench 350mm (14in)
RIDGID 12693 Aluminium RapidGrip® Wrench 350mm (14in)
Standard range
Order code: 96-9146
MPN: 12693

Despatched within 4 working days - 2 in stock
1+ £115.44
Price per unit Ex VAT
Wrench
RIDGID 12698 Aluminium RapidGrip® Wrench 450mm (18in)
RIDGID 12698 Aluminium RapidGrip® Wrench 450mm (18in)
Standard range
Order code: 96-9147
MPN: 12698

Despatched within 4 working days - 2 in stock
1+ £142.59
Price per unit Ex VAT
Wrench

Trustpilot