Richco RX5050-0 Cable Bridge Guide Grey Flexible Screw/Stick Mounting

Image Representative of Range

Richco RX5050-0 Cable Bridge Guide Grey Flexible Screw/Stick Mounting

MPN
RX5050-0
Brand
Richco
EAN-13
2050001080967
Order Code
10-4742
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Richco RX5050-0 Cable Bridge Guide Grey is designed for cable protection, providing a durable sheath to safeguard cables from wear and tear. It features a protective cable jacket that offers heat protection, ideal for preventing damage to ripped cable sheaths. Typical applications include securing cable bundles and offering additional sleeve protection in demanding environments.
Diameter 50 mm (max)
Colour Grey
Length 500mm
Material Polypropylene
Type Cable bundle clip
Dimensions (L x W x H) 500 x 50 x 50 mm
Height 50mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot