Richco PGSD-11 Cable Grommet Ø27mm for 3.2mm Board Polyamide Black

Image Representative of Range

Richco PGSD-11 Cable Grommet Ø27mm for 3.2mm Board Polyamide Black

MPN
PGSD-11
Brand
Richco
EAN-13
2050000816499
Order Code
12-8594
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

Richco PGSD-11 cable grommet is made of black polyamide and supports a maximum terminal diameter of 27 mm. It is designed for a board thickness of up to 3.2 mm, with dimensions of 40.9x11.43 mm. This grommet is typically used for cable mounting applications to protect cables as they pass through panels or enclosures.
Type Cable grommet
Colour Black
Cable Diameter Max 27mm
Diameter 27mm
Dimensions (Ø x H) 40.9 mm x 11.43 mm
Halogen-free No
Height 11.43mm
Material Polyamide
Mounting hole 38.1mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot