Richco LTP-6 Filler Plug Max 3.2mm Board Thick Silicone Black 1piece

MPN
LTP-6
Brand
Richco
EAN-13
2050000818554
Order Code
12-8592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Richco LTP-6 filler plug is made from silicone gum elastic and is designed for boards with a maximum thickness of 3.2 mm. It features a blind hole cover with dimensions of 35.8x14.2 mm in black. Typically used in cable mounting and grommet applications, this component helps securely seal openings.
Type Filler plug
Colour Black
Diameter 35.8mm
Dimensions (Ø x H) 35.8 mm x 14.2 mm
Halogen-free No
Height 14.2mm
IP Rating IP67
Material Silicone rubber
Mounting hole 25.4mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot