Richco LTP-5 Filler Plug Board Max 3.2mm Silicone Gum Elastic Black

MPN
LTP-5
Brand
Richco
EAN-13
2050000818547
Order Code
12-8591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Richco LTP-5 filler plug is a gum elastic, black plug designed for mounting on boards with a maximum thickness of 3.2 mm. With dimensions of 29.2 mm in diameter and 13 mm in height, it serves as a blind hole cover for cable and component mounting applications. It is an effective solution for securing cables and sealing off unused mounting holes.
Type Filler plug
Colour Black
Diameter 29.2mm
Dimensions (Ø x H) 29.2 mm x 13 mm
Halogen-free No
Height 13mm
IP Rating IP67
Material Silicone rubber
Mounting hole 19.1mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot