Richco LTP-3 Filler Plug Max 3.2mm Silicone Black Gum Elastic

MPN
LTP-3
Brand
Richco
EAN-13
2050000818523
Order Code
12-8590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Richco's LTP-3 filler plug is a black silicone component designed for board thicknesses up to 3.2 mm. With dimensions of 46.2x14.7 mm, it serves as a cable bushing or grommet for securing cables in place. This gum elastic plug is typically used in electronics and electrical applications to seal and protect open cable holes.
Type Filler plug
Colour Black
Diameter 46.2mm
Dimensions (Ø x H) 46.2 mm x 14.7 mm
Halogen-free No
Height 14.7mm
IP Rating IP67
Material Silicone rubber
Mounting hole 34.93mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot