Richco LEDS-3-4-26 Spacer 3x Black For 3-5mm LED Positioning

Richco LEDS-3-4-26 Spacer 3x Black For 3-5mm LED Positioning

MPN
LEDS-3-4-26
Brand
Richco
EAN-13
2050000565663
Order Code
12-8588
Country of Origin
USA

Discontinued


The Richco LEDS-3-4-26 is a black LED spacer designed for 5 mm LEDs, with dimensions of 6.4x8.1 mm. It serves as a distance holder, providing stability and precise positioning in optoelectronic assemblies. Typical applications include electronics where LED alignment and protection are essential.
Type LED spacer
CS 2.5mm
Dim (W x H) 8.1 mm x 6.4 mm
Factory colour Black
For LEDs 5mm
Height 6.4mm
Suitable For LED 5mm
Width 8.1mm

Trustpilot