Richco LEDS-2-4-26 LED Spacer BlaC.K for 3-5mm LED Positioning

Image Representative of Range

Richco LEDS-2-4-26 LED Spacer BlaC.K for 3-5mm LED Positioning

MPN
LEDS-2-4-26
Brand
Richco
EAN-13
2050000565618
Order Code
12-8580
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,828 in stock

The Richco LEDS-2-4-26 is a black LED spacer designed for 5 mm LEDs. It measures 4.8 mm in diameter and 6.4 mm in length, suitable for holding LEDs securely in place. Typically used in optoelectronic applications, it ensures proper LED alignment and stability.
Type LED spacer
(Ø) 4.8mm
CS 2.5mm
Dim (Ø x H) 4.8 mm x 6.4 mm
Factory colour Black
For LEDs 5mm
Height 6.4mm
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot