Richco LEDS-1-6-26 Spacer BlaC.K for 3-5 mm LEDs on PCB 1x Holder

Image Representative of Range

Richco LEDS-1-6-26 Spacer BlaC.K for 3-5 mm LEDs on PCB 1x Holder

MPN
LEDS-1-6-26
Brand
Richco
EAN-13
2050000565601
Order Code
12-8578
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

The Richco LEDS-1-6-26 is a black LED spacer ideal for 3 mm LEDs. It measures 4x9.5 mm, providing effective distance holding for optoelectronic applications. Commonly used in electronic assemblies, this spacer enhances LED placement and stability.
Type LED spacer
(Ø) 4mm
CS 1.5mm
Dim (Ø x H) 4 mm x 9.5 mm
Factory colour Black
For LEDs 3mm
Height 9.5mm
Suitable For LED 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot