Richco LEDS-1-4-26 Spacer BlaC.K 1x For 3-5 mm LED PCB Positioning

Image Representative of Range

Richco LEDS-1-4-26 Spacer BlaC.K 1x For 3-5 mm LED PCB Positioning

MPN
LEDS-1-4-26
Brand
Richco
EAN-13
2050000565595
Order Code
12-8577
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,182 in stock

Richco manufactures the LEDS-1-4-26, a black LED spacer suitable for 3 mm LEDs. This component, with dimensions of 4x6.4 mm, serves as an LED distance holder in optoelectronic applications. It is commonly used to securely position LEDs at the desired height.
Type LED spacer
(Ø) 4mm
CS 1.5mm
Dim (Ø x H) 4 mm x 6.4 mm
Factory colour Black
For LEDs 3mm
Height 6.4mm
Suitable For LED 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot