Richco LEDC-2 LED Socket Snap-in Plastic for 5 mm LED with O-ring Seal

Image Representative of Range

Richco LEDC-2 LED Socket Snap-in Plastic for 5 mm LED with O-ring Seal

MPN
LEDC-2
Brand
Richco
EAN-13
2050000565786
Order Code
12-8573
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,044 in stock

Richco's LEDC-2 is a plastic snap-in LED socket designed for 5 mm LEDs. Its main attributes include a diameter of 9.53 mm and suitability for various LED applications. Typical uses include securing and reflecting 5 mm LEDs in electronic and optoelectronic components.
Type LED socket
Base Not Applicable
(Ø) 9.53mm
Dim (Ø) 9.53mm
Factory colour Ecru
Material Plastic
Mounting Snap-in
Recess Diameter 7.6mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot