Richco FSR-6 Case Foot Snap Fastener Board Max 3.5mm BlaC.K 1 piece

Image Representative of Range

Richco FSR-6 Case Foot Snap Fastener Board Max 3.5mm BlaC.K 1 piece

Order Code:

12-8572

Brand: Richco MPN: FSR-6 EAN-13: 2050001050939
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
738 in stock, despatched in 4 working days

Richco manufactures the FSR-6 case foot with a snap fastener, designed for a maximum board thickness of 3.5 mm. This polyamide component is coloured black and generally used to protect electronic enclosures by providing stable and secure footing. Ideal for applications requiring durable support, the case foot is typically utilised in various electronic and computing equipment.
Type Case foot
Colour Black
Diameter 4mm
Dimensions (Ø x H) 4 mm x 11.9 mm
Halogen-free No
Height 11.9mm
Material Polyamide
Misc Attribute 1 Housing base
Mounting hole 4.1 - 4.2 mm
Panel Thickness 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot