Richco FMM-1 Universal Fan Mount BlaC.K 5.7x119.2 mm Vibration-Damping

Image Representative of Range

Richco FMM-1 Universal Fan Mount BlaC.K 5.7x119.2 mm Vibration-Damping

Order Code:

12-8571

Brand: Richco MPN: FMM-1 EAN-13: 2050000818592
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Richco's FMM-1 Universal Fan Mounting is designed in black with dimensions of 5.7 mm x 119.2 mm. It is commonly used in cable mounting, serving as a grommet or fan mounting bracket. This product is ideal for securing fan assemblies and reducing vibrations in electronic equipment.
Type Fan mounting brackets
Colour Black
Diameter 5.7mm
Dimensions (Ø x L) 5.7 mm x 119.2 mm
Halogen-free No
Length 119.2mm
Material Silicone rubber
Mounting hole 4.5 - 4.8 mm
Panel Thickness 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot