Richco CP-RJ11 Dust Protection Cap Silicone Black 1 piece for RJ11 Sockets

MPN
CP-RJ11
Brand
Richco
EAN-13
2050000818561
Order Code
10-4734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,666 in stock

The Richco CP-RJ11 cap is a silicone, gum elastic cover designed for RJ11 telephone components, available in black. It measures 10.5x10.5x8.5 mm and is typically used to protect and mount cable connections securely. This cap is an essential component in cable mounting applications, providing durable protection for RJ11 connectors.
Type Cap
Colour Black
Dimensions (L x W x H) 10.5 x 10.5 x 8.5 mm
Halogen-free No
Height 8.5mm
Length 10.5mm
Material Silicon rubber
Misc Attribute 1 RJ11 (Telephone)
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot