Richco AL-5 Fastener Screw Fixing Aluminium Clip Ø 8mm (max) 1 piece Flexible

MPN
AL-5
Brand
Richco
EAN-13
2050000573323
Order Code
12-8565
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,260 in stock

The Richco AL-5 is an aluminium fastener designed for securing cable bundles with a maximum diameter of 8 mm. It features a drilling diameter of 5.2 mm, making it suitable for various cable mounting applications. Typical uses include securing and organising cables in electronic or electrical setups.
Type Fastener
Material Aluminium
Colour Aluminium
Bundle diameter 7/9mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Screw fixing
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot