Richco AL-3 Fastener Screw Fixing Aluminium Clip Flexible & Stable

MPN
AL-3
Brand
Richco
EAN-13
2050000573309
Order Code
12-8563
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,514 in stock

The Richco AL-3 is an aluminium fastener designed for cable mounting, with a maximum bundle diameter of 5 mm. It features a drill diameter of 5.2 mm, making it suitable for secure and easy installations. This fastener is typically used for organising and securing cables in various components and electronic setups.
Type Fastener
Material Aluminium
Colour Aluminium
Bundle diameter 4.8mm
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot